0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C104KCR5TA7303

DigiKey Part Number
399-C330C104KCR5TA7303TR-ND - Tape & Reel (TR)
399-C330C104KCR5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C104KCR5TA7303
Description
CAP CER 0.1UF 500V X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C104KCR5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.420" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1028,32600 Kč283,26 Kč
5022,85420 Kč1 142,71 Kč
10021,16600 Kč2 116,60 Kč
50018,31488 Kč9 157,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,98976 Kč25 484,64 Kč
3 00016,34099 Kč49 022,97 Kč
4 50016,01597 Kč72 071,86 Kč
7 50015,65566 Kč117 417,45 Kč
10 50015,44501 Kč162 172,61 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč