


C330C102JHR5TA | |
|---|---|
DigiKey Part Number | 399-5094-ND |
Manufacturer | |
Manufacturer Product Number | C330C102JHR5TA |
Description | CAP CER 1000PF 3KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C102JHR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C102JHR5HA | KEMET | 225 | 399-13568-ND | 56,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 39,14600 Kč | 391,46 Kč |
| 50 | 32,10500 Kč | 1 605,25 Kč |
| 250 | 27,63936 Kč | 6 909,84 Kč |
| 500 | 26,25666 Kč | 13 128,33 Kč |
| 1 000 | 25,11878 Kč | 25 118,78 Kč |
| 2 500 | 23,91684 Kč | 59 792,10 Kč |
| 5 000 | 23,19173 Kč | 115 958,65 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |

