C327C472FAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 24,57816 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 24,57816 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 24,57816 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 24,57816 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 24,57816 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 24,57816 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 29,94652 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 29,94652 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 29,94652 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 21,42871 Kč
Datasheet
4700 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C472FAG5TA

DigiKey Part Number
C327C472FAG5TA-ND
Manufacturer
Manufacturer Product Number
C327C472FAG5TA
Description
CAP CER 4700PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C472FAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.320" (8.13mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50024,57816 Kč12 289,08 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57816 Kč
Unit Price with VAT:29,73957 Kč