2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C222JAG5TA

DigiKey Part Number
399-C325C222JAG5TA-ND
Manufacturer
Manufacturer Product Number
C325C222JAG5TA
Description
CAP CER RAD 2.2NF 250V C0G 5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C222JAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 321
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,37000 Kč73,70 Kč
505,55180 Kč277,59 Kč
1004,99330 Kč499,33 Kč
5004,04674 Kč2 023,37 Kč
1 0003,75465 Kč3 754,65 Kč
2 5003,44628 Kč8 615,70 Kč
5 0003,26044 Kč16 302,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč