


C323C104K5R5TA | |
|---|---|
DigiKey Part Number | 399-9815-ND |
Manufacturer | |
Manufacturer Product Number | C323C104K5R5TA |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C104K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 50 | 9,46160 Kč | 473,08 Kč |
| 100 | 8,60500 Kč | 860,50 Kč |
| 500 | 7,15990 Kč | 3 579,95 Kč |
| 1 000 | 6,71306 Kč | 6 713,06 Kč |
| 2 500 | 6,24136 Kč | 15 603,40 Kč |
| 5 000 | 5,95705 Kč | 29 785,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

