


C323C103KCR5TA | |
|---|---|
DigiKey Part Number | 399-3505-ND |
Manufacturer | |
Manufacturer Product Number | C323C103KCR5TA |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C103KCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.200" W (5.08mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 15,03700 Kč | 150,37 Kč |
| 50 | 11,75840 Kč | 587,92 Kč |
| 100 | 10,74680 Kč | 1 074,68 Kč |
| 500 | 9,03628 Kč | 4 518,14 Kč |
| 1 000 | 8,50738 Kč | 8 507,38 Kč |
| 2 500 | 7,94878 Kč | 19 871,95 Kč |
| 5 000 | 7,61201 Kč | 38 060,05 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |

