
C322C471JDG5TA | |
|---|---|
DigiKey Part Number | 399-5101-ND |
Manufacturer | |
Manufacturer Product Number | C322C471JDG5TA |
Description | CAP CER 470PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C471JDG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 50 | 22,93400 Kč | 1 146,70 Kč |
| 100 | 21,24370 Kč | 2 124,37 Kč |
| 500 | 18,38332 Kč | 9 191,66 Kč |
| 1 000 | 17,49805 Kč | 17 498,05 Kč |
| 2 500 | 16,56331 Kč | 41 408,28 Kč |
| 5 000 | 15,99951 Kč | 79 997,55 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

