470 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C471J2G5TA7301

DigiKey Part Number
399-14100-2-ND - Tape & Reel (TR)
399-14100-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C471J2G5TA7301
Description
CAP CER 470PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C471J2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,76100 Kč67,61 Kč
505,07320 Kč253,66 Kč
1004,55240 Kč455,24 Kč
5003,67256 Kč1 836,28 Kč
1 0003,40105 Kč3 401,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,11459 Kč7 786,48 Kč
5 0002,94190 Kč14 709,50 Kč
7 5002,85542 Kč21 415,65 Kč
12 5002,75957 Kč34 494,62 Kč
17 5002,70355 Kč47 312,12 Kč
25 0002,64966 Kč66 241,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč