
C322C222JCG5TA | |
|---|---|
DigiKey Part Number | 399-13536-ND |
Manufacturer | |
Manufacturer Product Number | C322C222JCG5TA |
Description | CAP CER 2200PF 500V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C222JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 50 | 22,74920 Kč | 1 137,46 Kč |
| 100 | 21,06940 Kč | 2 106,94 Kč |
| 500 | 18,22668 Kč | 9 113,34 Kč |
| 1 000 | 17,34687 Kč | 17 346,87 Kč |
| 2 500 | 16,41783 Kč | 41 044,57 Kč |
| 5 000 | 15,85752 Kč | 79 287,60 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

