


C322C104M5U5TA | |
|---|---|
DigiKey Part Number | 399-4331-ND |
Manufacturer | |
Manufacturer Product Number | C322C104M5U5TA |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 50 | 3,77060 Kč | 188,53 Kč |
| 100 | 3,35980 Kč | 335,98 Kč |
| 500 | 2,67076 Kč | 1 335,38 Kč |
| 1 000 | 2,45782 Kč | 2 457,82 Kč |
| 2 500 | 2,23337 Kč | 5 583,42 Kč |
| 5 000 | 2,09819 Kč | 10 490,95 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

