Similar



C322C104KBR5TA | |
|---|---|
DigiKey Part Number | 399-11990-ND |
Manufacturer | |
Manufacturer Product Number | C322C104KBR5TA |
Description | CAP CER 0.1UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104KBR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 Kč | 55,76 Kč |
| 10 | 38,47000 Kč | 384,70 Kč |
| 50 | 31,60440 Kč | 1 580,22 Kč |
| 100 | 29,48420 Kč | 2 948,42 Kč |
| 500 | 25,89930 Kč | 12 949,65 Kč |
| 1 000 | 24,78910 Kč | 24 789,10 Kč |
| 2 500 | 23,61622 Kč | 59 040,55 Kč |
| 5 000 | 22,90899 Kč | 114 544,95 Kč |
| Unit Price without VAT: | 55,76000 Kč |
|---|---|
| Unit Price with VAT: | 67,46960 Kč |


