


C322C104K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9877-2-ND - Tape & Reel (TR) 399-9877-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104K5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 11,49300 Kč | 114,93 Kč |
| 50 | 9,03460 Kč | 451,73 Kč |
| 100 | 8,21580 Kč | 821,58 Kč |
| 500 | 6,83578 Kč | 3 417,89 Kč |
| 1 000 | 6,40930 Kč | 6 409,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,95884 Kč | 14 897,10 Kč |
| 5 000 | 5,41326 Kč | 27 066,30 Kč |
| 7 500 | 5,37162 Kč | 40 287,15 Kč |
| 12 500 | 5,31647 Kč | 66 455,88 Kč |
| 17 500 | 5,30296 Kč | 92 801,80 Kč |
| 25 000 | 5,22777 Kč | 130 694,25 Kč |
| 30 000 | 5,18756 Kč | 155 626,80 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

