


C322C104K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9875-2-ND - Tape & Reel (TR) 399-9875-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104K1R5TA7301 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 50 | 10,04120 Kč | 502,06 Kč |
| 100 | 9,14460 Kč | 914,46 Kč |
| 500 | 7,63026 Kč | 3 815,13 Kč |
| 1 000 | 7,16221 Kč | 7 162,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,66787 Kč | 16 669,67 Kč |
| 5 000 | 6,36987 Kč | 31 849,35 Kč |
| 7 500 | 6,22059 Kč | 46 654,42 Kč |
| 12 500 | 6,05512 Kč | 75 689,00 Kč |
| 17 500 | 5,95840 Kč | 104 272,00 Kč |
| 25 000 | 5,86532 Kč | 146 633,00 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

