100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C101J1G5TA

DigiKey Part Number
399-13936-ND
Manufacturer
Manufacturer Product Number
C322C101J1G5TA
Description
CAP CER 100PF 5% 100V C0G RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C101J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 994
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,41700 Kč54,17 Kč
504,01480 Kč200,74 Kč
1003,58440 Kč358,44 Kč
5002,85656 Kč1 428,28 Kč
1 0002,63231 Kč2 632,31 Kč
2 5002,39554 Kč5 988,85 Kč
5 0002,25292 Kč11 264,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč