
C322C101G1G5TA | |
|---|---|
DigiKey Part Number | 399-14030-ND |
Manufacturer | |
Manufacturer Product Number | C322C101G1G5TA |
Description | CAP CER 100PF 2% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C101G1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 50 | 9,68000 Kč | 484,00 Kč |
| 100 | 8,80870 Kč | 880,87 Kč |
| 500 | 7,33712 Kč | 3 668,56 Kč |
| 1 000 | 6,88230 Kč | 6 882,30 Kč |
| 2 500 | 6,40196 Kč | 16 004,90 Kč |
| 5 000 | 6,11243 Kč | 30 562,15 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

