
C320C221J2G5TA | |
|---|---|
DigiKey Part Number | 399-4280-ND |
Manufacturer | |
Manufacturer Product Number | C320C221J2G5TA |
Description | CAP CER 220PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C221J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C221J2G5TA | KEMET | 425 | 399-4222-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 50 | 4,39280 Kč | 219,64 Kč |
| 100 | 3,92660 Kč | 392,66 Kč |
| 500 | 3,14508 Kč | 1 572,54 Kč |
| 1 000 | 2,90339 Kč | 2 903,39 Kč |
| 2 500 | 2,64877 Kč | 6 621,92 Kč |
| 5 000 | 2,49528 Kč | 12 476,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

