


C320C104Z5U5TA | |
|---|---|
DigiKey Part Number | 399-9777-ND |
Manufacturer | |
Manufacturer Product Number | C320C104Z5U5TA |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104Z5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 50 | 3,20420 Kč | 160,21 Kč |
| 100 | 2,84520 Kč | 284,52 Kč |
| 500 | 2,24174 Kč | 1 120,87 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| 2 500 | 1,85908 Kč | 4 647,70 Kč |
| 5 000 | 1,74069 Kč | 8 703,45 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

