0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C320C104M5U5TA7301

DigiKey Part Number
399-9872-2-ND - Tape & Reel (TR)
399-9872-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C104M5U5TA7301
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104M5U5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,14500 Kč51,45 Kč
503,79640 Kč189,82 Kč
1003,38280 Kč338,28 Kč
5002,68900 Kč1 344,50 Kč
1 0002,47461 Kč2 474,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,24863 Kč5 621,57 Kč
5 0002,11252 Kč10 562,60 Kč
7 5002,04434 Kč15 332,55 Kč
12 5001,96877 Kč24 609,62 Kč
17 5001,92462 Kč33 680,85 Kč
25 0001,88213 Kč47 053,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč