Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C320C104K5R5TA7317

DigiKey Part Number
399-14036-1-ND - Cut Tape (CT)
399-14036-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C320C104K5R5TA7317
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104K5R5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,72600 Kč37,26 Kč
502,71960 Kč135,98 Kč
1002,41020 Kč241,02 Kč
5001,88608 Kč943,04 Kč
1 0001,72484 Kč1 724,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5001,55467 Kč3 886,68 Kč
5 0001,12011 Kč5 600,55 Kč
7 5001,10339 Kč8 275,43 Kč
12 5001,07498 Kč13 437,25 Kč
17 5001,02356 Kč17 912,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč