


C320C103MCR5TA | |
|---|---|
DigiKey Part Number | 399-3504-ND |
Manufacturer | |
Manufacturer Product Number | C320C103MCR5TA |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C103MCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C103MCR5TA | KEMET | 85 | 399-3506-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,32800 Kč | 143,28 Kč |
| 50 | 11,17440 Kč | 558,72 Kč |
| 100 | 10,20040 Kč | 1 020,04 Kč |
| 500 | 8,55660 Kč | 4 278,30 Kč |
| 1 000 | 8,04835 Kč | 8 048,35 Kč |
| 2 500 | 7,51165 Kč | 18 779,12 Kč |
| 5 000 | 7,18810 Kč | 35 940,50 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

