
C320C103K3G5TA | |
|---|---|
DigiKey Part Number | C320C103K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C103K3G5TA |
Description | CAP CER RAD 10NF 25V C0G 10% |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C103K3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 50 | 5,40580 Kč | 270,29 Kč |
| 100 | 4,85720 Kč | 485,72 Kč |
| 500 | 3,93252 Kč | 1 966,26 Kč |
| 1 000 | 3,64700 Kč | 3 647,00 Kč |
| 2 500 | 3,34581 Kč | 8 364,52 Kč |
| 5 000 | 3,16428 Kč | 15 821,40 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

