



C320C103K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13927-2-ND - Tape & Reel (TR) 399-13927-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C103K1R5TA7303 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C103K1R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 500 | 1,97550 Kč | 987,75 Kč |
| 1 000 | 1,80646 Kč | 1 806,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,62835 Kč | 4 070,88 Kč |
| 5 000 | 1,52105 Kč | 7 605,25 Kč |
| 7 500 | 1,46731 Kč | 11 004,82 Kč |
| 12 500 | 1,40781 Kč | 17 597,62 Kč |
| 17 500 | 1,37301 Kč | 24 027,68 Kč |
| 25 000 | 1,33954 Kč | 33 488,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

