C320C103G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 59,76660 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 58,44332 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 27,77028 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,27764 Kč
Datasheet
10000 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C103G2G5TA

DigiKey Part Number
C320C103G2G5TA-ND
Manufacturer
Manufacturer Product Number
C320C103G2G5TA
Description
CAP CER 10000PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C103G2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50027,77028 Kč13 885,14 Kč
Manufacturers Standard Package
Unit Price without VAT:27,77028 Kč
Unit Price with VAT:33,60204 Kč