2200 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 200V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C317C222K2R5TA

DigiKey Part Number
399-4225-ND
Manufacturer
Manufacturer Product Number
C317C222K2R5TA
Description
CAP CER 2200PF 200V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C222K2R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,80900 Kč48,09 Kč
503,54020 Kč177,01 Kč
1003,15180 Kč315,18 Kč
5002,49540 Kč1 247,70 Kč
1 0002,29298 Kč2 292,98 Kč
2 5002,07956 Kč5 198,90 Kč
5 0001,95105 Kč9 755,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč