C317C222K1R5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,47809 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,41522 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 350
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,44861 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,44861 Kč
Datasheet
Image for C317C222K1R5CA7301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C222K1R5CA7301

DigiKey Part Number
399-C317C222K1R5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C222K1R5CA7301
Description
2200PF 100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,47809 Kč7 390,45 Kč
Unit Price without VAT:1,47809 Kč
Unit Price with VAT:1,78849 Kč