
C317C221F2G5TA | |
|---|---|
DigiKey Part Number | 399-13989-ND |
Manufacturer | |
Manufacturer Product Number | C317C221F2G5TA |
Description | CAP CER 220PF 1% 200V C0G RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C221F2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 50 | 16,13480 Kč | 806,74 Kč |
| 100 | 14,84140 Kč | 1 484,14 Kč |
| 500 | 12,65340 Kč | 6 326,70 Kč |
| 1 000 | 11,97663 Kč | 11 976,63 Kč |
| 2 500 | 11,26190 Kč | 28 154,75 Kč |
| 5 000 | 10,83094 Kč | 54 154,70 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

