
C317C102J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-9864-2-ND - Tape & Reel (TR) 399-9864-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C102J1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102J1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 500 | 3,03506 Kč | 1 517,53 Kč |
| 1 000 | 2,79987 Kč | 2 799,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,55193 Kč | 6 379,82 Kč |
| 5 000 | 2,40255 Kč | 12 012,75 Kč |
| 7 500 | 2,32775 Kč | 17 458,12 Kč |
| 12 500 | 2,24489 Kč | 28 061,12 Kč |
| 17 500 | 2,19641 Kč | 38 437,18 Kč |
| 25 000 | 2,14981 Kč | 53 745,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

