
C317C101J5G5TA | |
|---|---|
DigiKey Part Number | 399-9757-ND |
Manufacturer | |
Manufacturer Product Number | C317C101J5G5TA |
Description | CAP CER 100PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101J5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 500 | 2,76922 Kč | 1 384,61 Kč |
| 1 000 | 2,54979 Kč | 2 549,79 Kč |
| 2 500 | 2,31868 Kč | 5 796,70 Kč |
| 5 000 | 2,17947 Kč | 10 897,35 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

