


C315C474K5R5TA | |
|---|---|
DigiKey Part Number | 399-9741-ND |
Manufacturer | |
Manufacturer Product Number | C315C474K5R5TA |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C474K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,79540 Kč | 289,77 Kč |
| 100 | 5,21590 Kč | 521,59 Kč |
| 500 | 4,23572 Kč | 2 117,86 Kč |
| 1 000 | 3,93356 Kč | 3 933,56 Kč |
| 2 500 | 3,61434 Kč | 9 035,85 Kč |
| 5 000 | 3,42209 Kč | 17 110,45 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

