C315C471GAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 8,88912 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 8,88912 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 6,30923 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,90372 Kč
Datasheet
470 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C471GAG5TA7301

DigiKey Part Number
C315C471GAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C471GAG5TA7301
Description
CAP CER 470PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C471GAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C471FAG5TA7301KEMET0C315C471FAG5TA7301-ND8,88912 KčUpgrade
C320C471FAG5TA7301KEMET0C320C471FAG5TA7301-ND8,88912 KčSimilar
C320C471GAG5TA7301KEMET0C320C471GAG5TA7301-ND6,30923 KčSimilar
C315C471GAG5TAKEMET0C315C471GAG5TA-ND6,90372 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,30923 Kč15 773,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30923 Kč
Unit Price with VAT:7,63417 Kč