
C315C221J2G5TA | |
|---|---|
DigiKey Part Number | 399-4164-ND |
Manufacturer | |
Manufacturer Product Number | C315C221J2G5TA |
Description | CAP CER 220PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C221J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C221J2G5TA | KEMET | 425 | 399-4222-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,35920 Kč | 217,96 Kč |
| 100 | 3,89930 Kč | 389,93 Kč |
| 500 | 3,12156 Kč | 1 560,78 Kč |
| 1 000 | 2,88135 Kč | 2 881,35 Kč |
| 2 500 | 2,62802 Kč | 6 570,05 Kč |
| 5 000 | 2,47541 Kč | 12 377,05 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

