0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C315C104M5U5TA7303

DigiKey Part Number
399-9859-2-ND - Tape & Reel (TR)
399-9859-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C104M5U5TA7303
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C104M5U5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,49400 Kč44,94 Kč
503,29660 Kč164,83 Kč
1002,92920 Kč292,92 Kč
5002,31188 Kč1 155,94 Kč
1 0002,12101 Kč2 121,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,82834 Kč4 570,85 Kč
5 0001,71293 Kč8 564,65 Kč
7 5001,65515 Kč12 413,62 Kč
12 5001,59109 Kč19 888,62 Kč
17 5001,55366 Kč27 189,05 Kč
25 0001,51764 Kč37 941,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč