

C315C104M5U5TA | |
|---|---|
DigiKey Part Number | 399-4151-ND |
Manufacturer | |
Manufacturer Product Number | C315C104M5U5TA |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C104M5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 3,74900 Kč | 37,49 Kč |
| 50 | 2,59540 Kč | 129,77 Kč |
| 100 | 2,22670 Kč | 222,67 Kč |
| 500 | 1,94928 Kč | 974,64 Kč |
| 1 000 | 1,80367 Kč | 1 803,67 Kč |
| 2 500 | 1,66915 Kč | 4 172,88 Kč |
| 5 000 | 1,54513 Kč | 7 725,65 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |

