



C315C103K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-9858-2-ND - Tape & Reel (TR) 399-9858-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C103K5R5TA7303 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103K5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 50 | 2,82800 Kč | 141,40 Kč |
| 100 | 2,50680 Kč | 250,68 Kč |
| 500 | 1,96208 Kč | 981,04 Kč |
| 1 000 | 1,79420 Kč | 1 794,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,61730 Kč | 4 043,25 Kč |
| 5 000 | 1,51073 Kč | 7 553,65 Kč |
| 7 500 | 1,45735 Kč | 10 930,12 Kč |
| 12 500 | 1,39825 Kč | 17 478,12 Kč |
| 17 500 | 1,36369 Kč | 23 864,58 Kč |
| 25 000 | 1,33045 Kč | 33 261,25 Kč |

