



C315C102K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9856-2-ND - Tape & Reel (TR) 399-9856-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102K2R5TA7301 |
Description | CAP CER 1000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K2R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,29660 Kč | 164,83 Kč |
| 100 | 2,92920 Kč | 292,92 Kč |
| 500 | 2,31188 Kč | 1 155,94 Kč |
| 1 000 | 2,12101 Kč | 2 121,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,91980 Kč | 4 799,50 Kč |
| 5 000 | 1,79856 Kč | 8 992,80 Kč |
| 7 500 | 1,73788 Kč | 13 034,10 Kč |
| 12 500 | 1,67065 Kč | 20 883,12 Kč |
| 17 500 | 1,63134 Kč | 28 548,45 Kč |
| 25 000 | 1,59353 Kč | 39 838,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

