1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C315C102K1R5TA7301

DigiKey Part Number
399-13913-2-ND - Tape & Reel (TR)
399-13913-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C102K1R5TA7301
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C102K1R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,90600 Kč39,06 Kč
502,84740 Kč142,37 Kč
1002,52400 Kč252,40 Kč
5001,97550 Kč987,75 Kč
1 0001,80646 Kč1 806,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,62835 Kč4 070,88 Kč
5 0001,52105 Kč7 605,25 Kč
7 5001,46731 Kč11 004,82 Kč
12 5001,40781 Kč17 597,62 Kč
17 5001,37301 Kč24 027,68 Kč
25 0001,33954 Kč33 488,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč