
C315C102F1G5TA | |
|---|---|
DigiKey Part Number | 399-9708-ND |
Manufacturer | |
Manufacturer Product Number | C315C102F1G5TA |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102F1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 50 | 15,68560 Kč | 784,28 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| 500 | 12,27670 Kč | 6 138,35 Kč |
| 1 000 | 11,61420 Kč | 11 614,20 Kč |
| 2 500 | 10,91501 Kč | 27 287,53 Kč |
| 5 000 | 10,49341 Kč | 52 467,05 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

