
C3040H393KGGWCT050 | |
|---|---|
DigiKey Part Number | 399-13339-2-ND - Tape & Reel (TR) 399-13339-1-ND - Cut Tape (CT) 399-13339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3040H393KGGWCT050 |
Description | CAP CER 0.039UF 2KV C0G/NP0 3040 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 3040 (7610 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3040H393KGGWCT050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3040 (7610 Metric) | |
Size / Dimension | 0.299" L x 0.402" W (7.60mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,25000 Kč | 503,25 Kč |
| 10 | 404,70600 Kč | 4 047,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 412,22980 Kč | 20 611,49 Kč |
| 100 | 390,59370 Kč | 39 059,37 Kč |
| 150 | 376,31340 Kč | 56 447,01 Kč |
| 250 | 363,79344 Kč | 90 948,36 Kč |
| Unit Price without VAT: | 503,25000 Kč |
|---|---|
| Unit Price with VAT: | 608,93250 Kč |

