
C3040H104JCGACT050 | |
---|---|
DigiKey Part Number | 399-13516-2-ND - Tape & Reel (TR) 399-13516-1-ND - Cut Tape (CT) 399-13516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3040H104JCGACT050 |
Description | CAP CER 0.1UF 500V C0G/NP0 3040 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 500V Ceramic Capacitor C0G, NP0 3040 (7610 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3040H104JCGACT050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3040 (7610 Metric) | |
Size / Dimension | 0.299" L x 0.402" W (7.60mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 516,58000 Kč | 516,58 Kč |
10 | 392,16600 Kč | 3 921,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 320,39040 Kč | 16 019,52 Kč |
Unit Price without VAT: | 516,58000 Kč |
---|---|
Unit Price with VAT: | 625,06180 Kč |