C284  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C284ACR4800AL2J

DigiKey Part Number
399-16832-ND
Manufacturer
Manufacturer Product Number
C284ACR4800AL2J
Description
CAP FILM 8UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C284ACR4800AL2J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
8µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP)
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.815" (71.50mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,77000 Kč230,77 Kč
10176,15200 Kč1 761,52 Kč
50154,31860 Kč7 715,93 Kč
110146,72636 Kč16 139,90 Kč
550135,58027 Kč74 569,15 Kč
1 100132,12553 Kč145 338,08 Kč
Manufacturers Standard Package
Unit Price without VAT:230,77000 Kč
Unit Price with VAT:279,23170 Kč