
C284ACA4500AL0J | |
|---|---|
DigiKey Part Number | 399-16829-ND |
Manufacturer | |
Manufacturer Product Number | C284ACA4500AL0J |
Description | CAP FILM 5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C284ACA4500AL0J Models |
Category | Dielectric Material Polypropylene (PP) |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.181" Dia (30.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance 5µF | Mounting Type Chassis Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 145,45300 Kč | 1 454,53 Kč |
| 50 | 126,48360 Kč | 6 324,18 Kč |
| 110 | 119,89091 Kč | 13 188,00 Kč |
| 550 | 110,21164 Kč | 60 616,40 Kč |
| 1 100 | 107,21274 Kč | 117 934,01 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |

