C284  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C284ACA4250AL0J

DigiKey Part Number
399-16826-ND
Manufacturer
Manufacturer Product Number
C284ACA4250AL0J
Description
CAP FILM 2.5UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C284ACA4250AL0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
2.5µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP)
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,05000 Kč161,05 Kč
10119,85700 Kč1 198,57 Kč
50103,41940 Kč5 170,97 Kč
16295,33611 Kč15 444,45 Kč
64888,66698 Kč57 456,20 Kč
1 13486,62693 Kč98 234,94 Kč
Manufacturers Standard Package
Unit Price without VAT:161,05000 Kč
Unit Price with VAT:194,87050 Kč