
C276CCF4400LG0J | |
|---|---|
DigiKey Part Number | C276CCF4400LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF4400LG0J |
Description | CAP FILM 4UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF4400LG0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,40000 Kč | 160,40 Kč |
| 10 | 119,48000 Kč | 1 194,80 Kč |
| 50 | 103,20400 Kč | 5 160,20 Kč |
| 162 | 95,19278 Kč | 15 421,23 Kč |
| 648 | 88,58444 Kč | 57 402,72 Kč |
| 1 134 | 86,56340 Kč | 98 162,90 Kč |
| Unit Price without VAT: | 160,40000 Kč |
|---|---|
| Unit Price with VAT: | 194,08400 Kč |


