C276CC35160AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC35500AA0J

DigiKey Part Number
399-13859-ND
Manufacturer
Manufacturer Product Number
C276CC35500AA0J
Description
CAP FILM 50UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CC35500AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
50µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.803" (122.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,65000 Kč316,65 Kč
40221,99075 Kč8 879,63 Kč
80212,78325 Kč17 022,66 Kč
120208,17242 Kč24 980,69 Kč
520195,25637 Kč101 533,31 Kč
1 000190,99907 Kč190 999,07 Kč
Manufacturers Standard Package
Unit Price without VAT:316,65000 Kč
Unit Price with VAT:383,14650 Kč