C276CC35160AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC35100AA0J

DigiKey Part Number
399-11767-ND
Manufacturer
Manufacturer Product Number
C276CC35100AA0J
Description
CAP FILM 10UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CC35100AA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
KEMET
Applications
Motor Run
Series
Lead Spacing
0.528" (13.40mm)
Packaging
Bulk
Size / Dimension
1.378" Dia (35.00mm)
Part Status
Active
Height - Seated (Max)
2.303" (58.50mm)
Capacitance
10µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
470V
Base Product Number
Dielectric Material
Polypropylene (PP), Metallized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1079,07800 Kč790,78 Kč
8664,06837 Kč5 509,88 Kč
17260,87221 Kč10 470,02 Kč
51656,92289 Kč29 372,21 Kč
1 03254,98912 Kč56 748,77 Kč
2 58052,94589 Kč136 600,40 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč