
C276CC25125AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC25125AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC25125AA0J |
Description | CAP FILM 12.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC25125AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 12.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.972" (75.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 95,03700 Kč | 950,37 Kč |
| 86 | 77,80733 Kč | 6 691,43 Kč |
| 172 | 74,13640 Kč | 12 751,46 Kč |
| 516 | 69,59820 Kč | 35 912,67 Kč |
| 1 032 | 67,37611 Kč | 69 532,15 Kč |
| 2 580 | 65,02804 Kč | 167 772,34 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |






