C274ACF4500WA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274ACF4600WA0J

DigiKey Part Number
399-11757-ND
Manufacturer
Manufacturer Product Number
C274ACF4600WA0J
Description
CAP FILM 6UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
6µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run; Motor Start
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.323" (59.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,68000 Kč203,68 Kč
10154,04100 Kč1 540,41 Kč
86129,35988 Kč11 124,95 Kč
172124,09820 Kč21 344,89 Kč
516117,59409 Kč60 678,55 Kč
1 032114,40858 Kč118 069,65 Kč
Manufacturers Standard Package
Unit Price without VAT:203,68000 Kč
Unit Price with VAT:246,45280 Kč