
C274ACF4200LF0J | |
|---|---|
DigiKey Part Number | 399-11433-ND |
Manufacturer | |
Manufacturer Product Number | C274ACF4200LF0J |
Description | CAP FILM 2UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274ACF4200LF0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 120,38200 Kč | 1 203,82 Kč |
| 50 | 103,89820 Kč | 5 194,91 Kč |
| 162 | 95,78586 Kč | 15 517,31 Kč |
| 648 | 89,09438 Kč | 57 733,16 Kč |
| 1 134 | 87,04801 Kč | 98 712,44 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |

