
C274AC35300AA0J | |
|---|---|
DigiKey Part Number | 399-11431-ND |
Manufacturer | |
Manufacturer Product Number | C274AC35300AA0J |
Description | CAP FILM 30UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC35300AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.740" (95.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 10 | 177,49600 Kč | 1 774,96 Kč |
| 50 | 155,53220 Kč | 7 776,61 Kč |
| 100 | 148,73510 Kč | 14 873,51 Kč |
| 500 | 137,22318 Kč | 68 611,59 Kč |
| 1 000 | 133,65563 Kč | 133 655,63 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |

