C274AC35200SA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC35200SA0J

DigiKey Part Number
399-C274AC35200SA0J-ND
Manufacturer
Manufacturer Product Number
C274AC35200SA0J
Description
CAP FILM 20UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
20µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
2.992" (76.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,44000 Kč277,44 Kč
10214,71000 Kč2 147,10 Kč
50189,65620 Kč9 482,81 Kč
100181,89940 Kč18 189,94 Kč
500168,76290 Kč84 381,45 Kč
1 000164,69120 Kč164 691,20 Kč
Manufacturers Standard Package
Unit Price without VAT:277,44000 Kč
Unit Price with VAT:335,70240 Kč